RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

RS Stock No.: 124-6692Brand: RS PRODistrelec Article No.: 30405226
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP21

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

7→12mm

Country of Origin

China

Product details

Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68

Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination

Stock No. Contact Termination

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

P.O.A.

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Body Orientation

Straight

Series

SP21

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Outer Diameter

7→12mm

Country of Origin

China

Product details

Cable Plug and InLine Socket Set 30A Circular Connectors (Threaded) IP68

Cable Plug and Inline Socket Connectors with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder and Screw Contact Termination

Stock No. Contact Termination