RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Male, IP67

Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
4.5→7mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Outer Diameter
4.5→7mm
Country of Origin
China