Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

RS Stock No.: 144-7625Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Number of Contacts

4

Country of Origin

India

Product details

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67

P.O.A.

RS PRO Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

4.0A

Series

CPM12

Body Orientation

Straight

Voltage Rating

250.0 V

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Contact Material

CuZn

Connector A Number of Contacts

4

Country of Origin

India

Product details

M12 Connector M16 Clamp Nut

A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available