RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68

RS Stock No.: 131-6389Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

5P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

Cable Plug 30A Circular Connectors (Threaded) IP68

Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68

P.O.A.

RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

30A

Series

SP21

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

5P

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

Country of Origin

China

Product details

Cable Plug 30A Circular Connectors (Threaded) IP68

Cable Connector Plugs with Threaded Coupling
High-quality Circular Connectors
Waterproof IP68 rating
Panel Hole Cutout Size 21 mm
Maximum Current Rating 30 A
Solder Contact Termination