Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Connector, 6 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP67

RS Stock No.: 207-2255Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Series

SY13

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

6P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

5→8mm

Maximum Operating Temperature

85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 6 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP67

P.O.A.

RS PRO Circular Connector, 6 Contacts, Cable MountPlug and Socket, Male and Female Contacts, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Body Orientation

Straight

Series

SY13

Voltage Rating

125V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

6P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

5→8mm

Maximum Operating Temperature

85°C

Country of Origin

China