RS PRO Circular Connector, 6 Contacts, Panel Mount, 12mm Connector, Socket, Female, IP50

RS Stock No.: 209-5623Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

12mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

6P

Contact Plating

Gold Plated Brass

Strain Relief

No

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 6 Contacts, Panel Mount, 12mm Connector, Socket, Female, IP50

P.O.A.

RS PRO Circular Connector, 6 Contacts, Panel Mount, 12mm Connector, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

12mm

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

7A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

6P

Contact Plating

Gold Plated Brass

Strain Relief

No

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Country of Origin

China