RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

RS Stock No.: 144-7632Brand: RS PRODistrelec Article No.: 30403972
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

CPF12

Voltage Rating

30.0 V

Shielded/Unshielded

Unshielded

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67

P.O.A.

RS PRO Circular Connector, 8 Contacts, M12 Connector, Socket, Female, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

2.0A

Body Orientation

Straight

Series

CPF12

Voltage Rating

30.0 V

Shielded/Unshielded

Unshielded

Contact Material

CuZn

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Country of Origin

India

You may be interested in