RS PRO Circular Connector, 8 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50

RS Stock No.: 209-5629Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

8P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Connector, 8 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50

P.O.A.

RS PRO Circular Connector, 8 Contacts, Panel Mount, M15 Connector, Socket, Female, IP50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M15

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP50

Current Rating

10A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

8P

Shielded/Unshielded

Shielded

Contact Plating

Gold Plated Brass

Strain Relief

No

Maximum Operating Temperature

250°C

Minimum Operating Temperature

-55°C

Country of Origin

China