RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65

RS Stock No.: 279-0908Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical documents

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Lamp Supplied

Yes

Light Output Colour

White

IP Rating

IP65

Diameter

320mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +50°C

Case Material

Polycarbonate

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65

P.O.A.

RS PRO Circular LED Bulkhead Light, 12 → 22 W, 240 V, Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Type

Bulkhead

Shape

Circular

Wattage

12 → 22 W

Voltage Rating

240 V

Luminosity

1200 - 2200 lm

Lamp Type

LED

EU Energy Efficiency Rating

E

UK Energy Efficiency Rating

E

Lamp Supplied

Yes

Light Output Colour

White

IP Rating

IP65

Diameter

320mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20°C to +50°C

Case Material

Polycarbonate

EU Energy Label Status

Compliant

Country of Origin

China

You may be interested in