Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Circular Polymer Non Slip Pad, 8mm diameter x 3mm height

RS Stock No.: 302-2946Brand: RS PRO
brand-logo
View all in Anti-Slip Pads

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Circular

Thickness

3mm

Diameter

8mm

Material

Polymer

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Circular Polymer Non Slip Pad, 8mm diameter x 3mm height

P.O.A.

RS PRO Circular Polymer Non Slip Pad, 8mm diameter x 3mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Mounting Type

Adhesive

Shape

Circular

Thickness

3mm

Diameter

8mm

Material

Polymer

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

Product details

Anti-Slip Pads/Feet

Self adhesive feet available in two material types and two shapes:

Nitrile - Ideal for use with our range of levelling feet. Nitrile benefits from a high co-efficient of friction and excellent resistance to most chemicals. Withstands continuous temperature of -20°C to +70°C
Dychem - Offers 'super high' non slip properties; absorbs shock and vibration; non-conductive; non-toxic; withstands temperatures from 0°C to +50°C