Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clamping Lever, M8 x 50mm

RS Stock No.: 478-254Brand: RS PRO
brand-logo
View all in Clamping Levers

Technical documents

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

50mm

Handle Material

Die Cast Zinc

Shaft Material

Steel

Length

65mm

Colour

Black

Country of Origin

China

Product details

Zinc Handle - Steel Male Stud

From RS PRO, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

How do they work?

Clamping levers are easy to operate. Handles have an internal ratchet system with a serrated drive. Pulling the lever in an upwards position disconnects the serrated mechanism, allowing the lever to be rotated freely. Pushing the lever down engages the serrated drive allowing for manual tightening or loosening of the screw.

Features and Benefits

• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
Height Adjustment
Clamping levers can be used to adjust the height of tripods or metal framework and stands
Machinery Maintenance
Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 25mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 32mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 40mm
P.O.A.1 Pack of 2 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Clamping Lever, M8 x 50mm

P.O.A.

RS PRO Clamping Lever, M8 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 25mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 32mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 40mm
P.O.A.1 Pack of 2 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Lever Type

Clamping Lever

Thread Gender

Male

Thread Size

M8

Thread/Insert Length

50mm

Handle Material

Die Cast Zinc

Shaft Material

Steel

Length

65mm

Colour

Black

Country of Origin

China

Product details

Zinc Handle - Steel Male Stud

From RS PRO, a range of diecast zinc clamping levers with a steel metric male thread. Clamping levers, also known as clamping handles are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.

How do they work?

Clamping levers are easy to operate. Handles have an internal ratchet system with a serrated drive. Pulling the lever in an upwards position disconnects the serrated mechanism, allowing the lever to be rotated freely. Pushing the lever down engages the serrated drive allowing for manual tightening or loosening of the screw.

Features and Benefits

• Heavy-duty diecast zinc handle
• Blackened steel inserts
• M5 to M12 thread sizes
• 16 mm to 63 mm thread lengths

Applications

Clamping levers are utilised in applications where screws are repeatedly tightened or loosened. They are useful when machinery must be swapped over, maintained or height adjustment is required regularly.
Height Adjustment
Clamping levers can be used to adjust the height of tripods or metal framework and stands
Machinery Maintenance
Clamping levers are used to release fixings while performing critical machine maintenance. The time saving device allows for quick release and retightening of screws saving valuable machine down time.

You may be interested in
RS PRO Clamping Lever, M8 x 50mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 25mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 32mm
P.O.A.Each (In a Pack of 2) (ex VAT)
RS PRO Clamping Lever, M8 x 40mm
P.O.A.1 Pack of 2 (ex VAT)