RS PRO Clear 1-Lock Polycarbonate, ABS, RANDOM Push Button Lockout, 7.25mm Shackle

RS Stock No.: 862-5228Brand: RS PRO
brand-logo
View all in Lockouts

Technical documents

Specifications

Brand

RS Pro

Type

Push Button Lockout

Colour

Clear

Number of Locks

1

Material

Polycarbonate, ABS, RANDOM

Lock Shackle Maximum Diameter

7.25mm

Risk Type

Electrical Risk

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear 1-Lock Polycarbonate, ABS, RANDOM Push Button Lockout, 7.25mm Shackle

P.O.A.

RS PRO Clear 1-Lock Polycarbonate, ABS, RANDOM Push Button Lockout, 7.25mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Push Button Lockout

Colour

Clear

Number of Locks

1

Material

Polycarbonate, ABS, RANDOM

Lock Shackle Maximum Diameter

7.25mm

Risk Type

Electrical Risk

Country of Origin

India