RS PRO Clear Acrylic PCB Lacquer for

Technical documents
Specifications
Brand
RS ProColour
Clear
Application
PCBs
Maximum Operating Temperature
+150°C
Package Type
Aerosol
Material
Acrylic
Dielectric Strength
40kV/mm
Package Size
400 ml
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
RS Pro Printed Circuit Board Lacquer
The RS Pro PCB lacquer is a professional, flexible lacquer for protecting your PCBs.
The acrylic conformal coating is fast drying and fluoresces under UV light.
Warning
Flammable propellant.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProColour
Clear
Application
PCBs
Maximum Operating Temperature
+150°C
Package Type
Aerosol
Material
Acrylic
Dielectric Strength
40kV/mm
Package Size
400 ml
Minimum Operating Temperature
-20°C
Country of Origin
United Kingdom
Product details
RS Pro Printed Circuit Board Lacquer
The RS Pro PCB lacquer is a professional, flexible lacquer for protecting your PCBs.
The acrylic conformal coating is fast drying and fluoresces under UV light.
Warning
Flammable propellant.