RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 4mm

RS Stock No.: 824-519Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

500mm

Width

400mm

Thickness

4mm

Material

PMMA

Laminated

No

Density

1.41g/cm³

Tensile Strength

65 MPa

Hardness

M 90 Rockwell

Water Absorption

0.005%

Finish

Clear

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate

From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.

Features and benefits

  • Maximum operating temperature of +70 °C

  • High impact and weather resistance

  • Machinable and easy to weld

  • Available in a variety of different sizes

Applications

These acrylic sheets have an array of application use such as;

  • POS signs and displays

  • Advertising displays

  • Brochure holders

  • Display cases

  • Lighting and lightboxes

  • Office screens and dividers

  • Glazing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 4mm

P.O.A.

RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

500mm

Width

400mm

Thickness

4mm

Material

PMMA

Laminated

No

Density

1.41g/cm³

Tensile Strength

65 MPa

Hardness

M 90 Rockwell

Water Absorption

0.005%

Finish

Clear

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

RS PRO Extruded Acrylic Sheets- PMMA Sheet : polymethyl methacrylate

From RS PRO, comes a range of high-quality extruded acrylic sheets, Manufactured to industry standards, these sheets are of great value.
Acrylic is a type of plastic material that is noted for its transparency, resistance to breakage, and elasticity making it a very effective polymer.

Features and benefits

  • Maximum operating temperature of +70 °C

  • High impact and weather resistance

  • Machinable and easy to weld

  • Available in a variety of different sizes

Applications

These acrylic sheets have an array of application use such as;

  • POS signs and displays

  • Advertising displays

  • Brochure holders

  • Display cases

  • Lighting and lightboxes

  • Office screens and dividers

  • Glazing

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

You may be interested in