RS PRO Clear Halogen Bulb P13.5s, Mini Candle, 2.8 V, 9.3mm
RS Stock No.: 104-963Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Shape
Mini Candle
Lamp Base
P13.5s
Lamp Finish
Clear
Voltage Rating
2.8 V
Life Hours
10h
Length
31 mm
Diameter
9.3mm
Luminosity
35 lm
Current Rating
850 mA
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO Clear Halogen Bulb P13.5s, Mini Candle, 2.8 V, 9.3mm
1
P.O.A.
RS PRO Clear Halogen Bulb P13.5s, Mini Candle, 2.8 V, 9.3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLamp Shape
Mini Candle
Lamp Base
P13.5s
Lamp Finish
Clear
Voltage Rating
2.8 V
Life Hours
10h
Length
31 mm
Diameter
9.3mm
Luminosity
35 lm
Current Rating
850 mA
Country of Origin
Korea, Republic Of