RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

RS Stock No.: 270-7449Brand: RS PRO
brand-logo
View all in Spade Connectors

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male to Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Clear

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

54.0mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size

P.O.A.

Each (In a Bag of 100) (ex VAT)

RS PRO Clear Insulated Male to Male Spade Connector, Adapter, 6.35 x 0.8mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Spade Connector Type

Tab Terminal

Type

Adapter

Gender

Male to Male

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Colour

Clear

Termination Method

Crimp

Contact Material

Brass

Contact Plating

Nickel

Insulation Material

Vinyl

Shrouded/Unshrouded

Shrouded

Overall Length

54.0mm

Country of Origin

Taiwan, Province Of China