RS PRO Clear No Vinyl Disposable Gloves, Size 10, XL, 100 per Pack

RS Stock No.: 829-5164Brand: RS PRO
brand-logo
View all in Disposable Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, XL

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

Yes

Accepted Quality Level AQL

No

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Clear No Vinyl Disposable Gloves, Size 10, XL, 100 per Pack

P.O.A.

RS PRO Clear No Vinyl Disposable Gloves, Size 10, XL, 100 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Glove Size

10, XL

Glove Material

Vinyl

Colour

Clear

Glove Type

Disposable

Powdered

No

Number of Gloves

100

Food Safe

No

Anti-Static

Yes

Accepted Quality Level AQL

No

Country of Origin

Taiwan, Province Of China