RS PRO Clear Passivated, Zinc Steel Clinch Nut, M3

Technical documents
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
4.75mm
Body Outside Diameter
7.1mm
Body Depth
1.5mm
Material
Steel
Finish
Clear Passivated, Zinc
Thickness of Material Maximum
2.4mm
Country of Origin
United Kingdom
Product details
RS PRO Self-Clinching Nuts
RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.
A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.
Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6
Features and Benefits:
Self-Clinching Nuts in various thread sizes - provide strong reusable female threads in panels
Case hardened mild steel, zinc plated and passivated to BS3382
Self-clinching nuts should be assembled using a press tool or similar non-shock device
Unsuitable for use with sheet materials having a hardness of more than 80Rb (150VPN)
Typical Applications:
Clinch nuts are a type of fastener that can be used in a variety of applications, please see below some of the most common.
White goods
Telecommunications
The automotive industry
Audio
Electrical
Enclosures
FAQS
How do clinch nuts work?
A clinch nut can be installed by being placed in a properly sized hole, then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Clinchnuts & Thread Inserts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M3
Fixing Hole Diameter
4.75mm
Body Outside Diameter
7.1mm
Body Depth
1.5mm
Material
Steel
Finish
Clear Passivated, Zinc
Thickness of Material Maximum
2.4mm
Country of Origin
United Kingdom
Product details
RS PRO Self-Clinching Nuts
RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.
A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.
Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6
Features and Benefits:
Self-Clinching Nuts in various thread sizes - provide strong reusable female threads in panels
Case hardened mild steel, zinc plated and passivated to BS3382
Self-clinching nuts should be assembled using a press tool or similar non-shock device
Unsuitable for use with sheet materials having a hardness of more than 80Rb (150VPN)
Typical Applications:
Clinch nuts are a type of fastener that can be used in a variety of applications, please see below some of the most common.
White goods
Telecommunications
The automotive industry
Audio
Electrical
Enclosures
FAQS
How do clinch nuts work?
A clinch nut can be installed by being placed in a properly sized hole, then apply a parallel squeezing force to the head of the nut. After this action, the parenting material flows into the specially designed under head configuration which results in a load bearing and torque resistant joint.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.