RS PRO Clear Plastic Sheet, 1200mm x 620mm x 3mm
RS Stock No.: 334-6466Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Clear
Form
Full
Length
1200mm
Width
620mm
Thickness
3mm
Material
PETG
Laminated
No
Density
1.27g/cm³
Hardness
Shore D 78
Flammability Rating
UL 94 HB
Water Absorption
0%
Maximum Operating Temperature
+65°C
Elongation
50%
Country of Origin
Belgium
Stock information temporarily unavailable.
P.O.A.
RS PRO Clear Plastic Sheet, 1200mm x 620mm x 3mm
1
P.O.A.
RS PRO Clear Plastic Sheet, 1200mm x 620mm x 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Clear
Form
Full
Length
1200mm
Width
620mm
Thickness
3mm
Material
PETG
Laminated
No
Density
1.27g/cm³
Hardness
Shore D 78
Flammability Rating
UL 94 HB
Water Absorption
0%
Maximum Operating Temperature
+65°C
Elongation
50%
Country of Origin
Belgium