RS PRO Clear Plastic Sheet, 1200mm x 620mm x 8mm

RS Stock No.: 334-6494Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

8mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 8mm

P.O.A.

RS PRO Clear Plastic Sheet, 1200mm x 620mm x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1200mm

Width

620mm

Thickness

8mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Elongation

50%

Country of Origin

Belgium