Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 6mm

RS Stock No.: 704-8185Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

6mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 6mm

P.O.A.

RS PRO Clear Plastic Sheet, 1250mm x 1250mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Form

Full

Length

1250mm

Width

1250mm

Thickness

6mm

Material

PETG

Laminated

No

Density

1.27g/cm³

Hardness

Shore D 78

Flammability Rating

UL 94 HB

Water Absorption

0%

Maximum Operating Temperature

+65°C