RS PRO Clear Potentiometer Dial for 17mm Shaft

RS Stock No.: 468-0694Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

17mm

Knob Height

6.4mm

Body Colour

Clear

For Use With

Collet Knob

Material

Plastic

You may be interested in
RS PRO Potentiometer Dial for Collet Knob
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Potentiometer Dial for 17mm Shaft

P.O.A.

RS PRO Clear Potentiometer Dial for 17mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Potentiometer Dial for Collet Knob
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Shaft Size

17mm

Knob Height

6.4mm

Body Colour

Clear

For Use With

Collet Knob

Material

Plastic

You may be interested in
RS PRO Potentiometer Dial for Collet Knob
P.O.A.Each (In a Pack of 10) (ex VAT)