Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Clear Round Acrylic Tube, 1m x 12mm OD x 8mm ID

RS Stock No.: 408-4018Brand: RS PRODistrelec Article No.: 30419350
brand-logo
View all in Plastic Tubes

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

8mm

Outer Diameter

12mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Round Acrylic Tube, 1m x 12mm OD x 8mm ID

P.O.A.

RS PRO Clear Round Acrylic Tube, 1m x 12mm OD x 8mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

8mm

Outer Diameter

12mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Tensile Strength

60 MPa

Elongation

5%

Country of Origin

Italy

You may be interested in