Technical documents
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Tube Form
Round
Inner Diameter
19mm
Outer Diameter
25mm
Density
1.18g/cm³
Water Absorption
0%
Maximum Operating Temperature
+70°C
Thermal Conductivity
0.19W/mK
Impact Strength
12kJ/m²
Hardness
M 90 Rockwell
Flammability Rating
UL HB
Tensile Strength
60 MPa
Elongation
5%
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Tube Form
Round
Inner Diameter
19mm
Outer Diameter
25mm
Density
1.18g/cm³
Water Absorption
0%
Maximum Operating Temperature
+70°C
Thermal Conductivity
0.19W/mK
Impact Strength
12kJ/m²
Hardness
M 90 Rockwell
Flammability Rating
UL HB
Tensile Strength
60 MPa
Elongation
5%
Country of Origin
Italy