RS PRO Clear Round Acrylic Tube, 1m x 6mm OD x 3.2mm ID

RS Stock No.: 282-2234Brand: RS PRODistrelec Article No.: 30419263
brand-logo
View all in Plastic Tubes

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

3.2mm

Outer Diameter

6mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Clear Round Acrylic Tube, 1m x 6mm OD x 3.2mm ID

P.O.A.

RS PRO Clear Round Acrylic Tube, 1m x 6mm OD x 3.2mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Colour

Clear

Length

1m

Material

Acrylic

Tube Form

Round

Inner Diameter

3.2mm

Outer Diameter

6mm

Density

1.18g/cm³

Water Absorption

0%

Maximum Operating Temperature

+70°C

Hardness

M 90 Rockwell

Flammability Rating

UL HB

Tensile Strength

60 MPa

Elongation

5%

Thermal Conductivity

0.19W/mK

Impact Strength

12kJ/m²

Country of Origin

Italy