Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Hex Drive

RS Stock No.: 254-8258Brand: RS PRO
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

168 mm

Accuracy

±6 %

Scale Graduations

0.1Nm

Material

Steel

Finish

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Hex Drive

P.O.A.

RS PRO Click Torque Wrench, 1 → 5Nm, 1/4 in Drive, Hex Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Torque Wrench Type

Click Torque Wrench

Torque Range

1 → 5Nm

Drive Shape

Hex

Drive Size

1/4 in

Overall Length

168 mm

Accuracy

±6 %

Scale Graduations

0.1Nm

Material

Steel

Finish

Black

Country of Origin

United Kingdom