Technical documents
Specifications
Brand
RS ProSplice Type
Closed End
Minimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
18.1mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
6.6mm
Minimum Wire Size (AWG)
22AWG
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Colour
Clear
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Distrelec Product Id
30418798
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Closed End Crimp Connectors
From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.
How do you use a Closed-End Wire Connector?
RS PRO nylon closed end connectors are easy to terminate. Simply strip the wires that need joining and insert them into the barrel of the connector and crimp together using a suitable crimper. The correct sized crimp connector can be calculated by adding all conductor cross-sectional areas together (mm²). The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. The RS PRO series of closed end wire terminals are an essential addition to any electricians tool kit.
Features and Benefits
Tin plated copper tube
Durable nylon insulation
Flared entry design for quick and easy wire insertion
Durable and reliable termination
Cost effective
Easy to crimp using a ratchet tool.
Applications
These closed end wire connectors are used in a wide range of industrial, commercial and domestic applications for joining electrical wires in wiring harnesses or insulating the ends of spare wires which may be required at a later date. They can be found almost anywhere where an electrical connection is required. Some of the most common are:
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
Suitable Crimp Tooling
For a suitable crimp tool to use with these closed end connectors please see stock no. 253-4583.
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSplice Type
Closed End
Minimum Wire Size mm²
0.5mm²
Wire Size
0.5 → 1.5 mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Overall Length
18.1mm
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Diameter
6.6mm
Minimum Wire Size (AWG)
22AWG
Insulation
Insulated
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Colour
Clear
Insulation Material
Nylon
Contact Material
Copper
Contact Plating
Tin
Distrelec Product Id
30418798
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Closed End Crimp Connectors
From RS PRO an insulated closed end crimp connector is a type of crimp terminal designed for the quick and easy joining or splicing of two or more electrical wires to form a permanent and reliable solderless connection. This RS PRO closed end connector is professionally designed using high-quality materials, with a tin plated copper barrel and a durable transparent nylon sleeving. The nylon sleeving has a flared entry design for easy insertion of your wires avoiding any turned back strands.
How do you use a Closed-End Wire Connector?
RS PRO nylon closed end connectors are easy to terminate. Simply strip the wires that need joining and insert them into the barrel of the connector and crimp together using a suitable crimper. The correct sized crimp connector can be calculated by adding all conductor cross-sectional areas together (mm²). The compression style electrical connection provides good tensile strength while maintaining maximum contact with the wire. The RS PRO series of closed end wire terminals are an essential addition to any electricians tool kit.
Features and Benefits
Tin plated copper tube
Durable nylon insulation
Flared entry design for quick and easy wire insertion
Durable and reliable termination
Cost effective
Easy to crimp using a ratchet tool.
Applications
These closed end wire connectors are used in a wide range of industrial, commercial and domestic applications for joining electrical wires in wiring harnesses or insulating the ends of spare wires which may be required at a later date. They can be found almost anywhere where an electrical connection is required. Some of the most common are:
Industrial control systems
Automotive and transportation sector
Machine building
Electrical and electronic equipment
Commercial and domestic appliances
Suitable Crimp Tooling
For a suitable crimp tool to use with these closed end connectors please see stock no. 253-4583.