RS PRO Coaxial Cable, 100m, RG179PE Coaxial, Unterminated

RS Stock No.: 665-5899Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179PE

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/0.36

Conductor Material

Tinned Copper

Size of Strands

0.36 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Velocity ratio

80%

Country of Origin

China

Product details

RG179 LSF

Connector / Cable group E

You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 50 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Coaxial Cable, 100m, RG179PE Coaxial, Unterminated

P.O.A.

RS PRO Coaxial Cable, 100m, RG179PE Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.
You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 50 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179PE

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz

Length

100m

Sheath Colour

Black

Conductor Strand Type

Solid

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Core Strands

1/0.36

Conductor Material

Tinned Copper

Size of Strands

0.36 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Velocity ratio

80%

Country of Origin

China

Product details

RG179 LSF

Connector / Cable group E

You may be interested in
RS PRO, 50m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 50 Metres (ex VAT)