Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO COB LED Head Torch 350 lm, 22m Range

RS Stock No.: 200-6746Brand: RS PRODistrelec Article No.: 30391537
brand-logo
View all in Head Torches

Technical documents

Specifications

Brand

RS Pro

Rechargeable

No

Model Number

RSPRO-H24

Lamp Type

COB LED

Luminosity

350 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IPX6

Range

22m

Beam Type

Adjustable

Weight with Batteries

92g

Weight (with Batteries)

92g

Colour

Black, Red

Head Diameter

63mm

Case Material

Polycarbonate

Distrelec Product Id

30391537

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO COB LED Head Torch 350 lm, 22m Range

P.O.A.

RS PRO COB LED Head Torch 350 lm, 22m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Rechargeable

No

Model Number

RSPRO-H24

Lamp Type

COB LED

Luminosity

350 lm

Batteries

3 x AAA

Hazardous Area

No

IP Rating

IPX6

Range

22m

Beam Type

Adjustable

Weight with Batteries

92g

Weight (with Batteries)

92g

Colour

Black, Red

Head Diameter

63mm

Case Material

Polycarbonate

Distrelec Product Id

30391537

Country of Origin

China

You may be interested in