RS PRO Coil Spring Limit Switch, 1NC/1NO, IP67, SPDT, Die Cast Aluminium Housing, 600V ac ac Max, 10A Max

Technical documents
Specifications
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
600V ac
Connection Type
M20
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
SPDT
Normal State Configuration
1NC/1NO
IP Rating
IP67
Maximum Current
10A
Housing Material
Die Cast Aluminium
Maximum AC Voltage
600V ac
Connection Type
M20
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000
Country of Origin
China