RS PRO Coil Spring Limit Switch, 1NO/1NC, IP67, SPDT 1NO/1NC, Die Cast Zinc Housing, 250V ac ac Max, 3A Max

Technical documents
Specifications
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
SPDT 1NO/1NC
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
3A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V ac
Connection Type
PG13.5
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProActuator Type
Coil Spring
Pole and Throw Configuration
SPDT 1NO/1NC
Normal State Configuration
1NO/1NC
IP Rating
IP67
Maximum Current
3A
Housing Material
Die Cast Zinc
Maximum AC Voltage
250V ac
Connection Type
PG13.5
Action Type
Snap Action
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
10000000Cycles
Country of Origin
China