RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body

RS Stock No.: 276-9568Brand: RS PRO
brand-logo
View all in Padlocks

Technical documents

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26.4mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

No

Material

Aluminium

Colour

Black

Body Width

13mm

Quantity Per Package

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body

P.O.A.

RS PRO Combination Aluminium Combination Padlock, Keyed Alike, 6mm Shackle, 13mm Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Lock Type

Combination Padlock

Shackle Diameter

6mm

Shackle Length

26.4mm

Keyed Alike

Yes

Bluetooth

No

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

No

Material

Aluminium

Colour

Black

Body Width

13mm

Quantity Per Package

1

Country of Origin

China