Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Combination Lock Key Safe

RS Stock No.: 246-7385Brand: RS PRO
brand-logo
View all in Key Safes

Technical documents

Specifications

Brand

RS Pro

Cabinet Type

Key Cabinet

Capacity

124 l

Material

Aluminium

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black

Depth

39.5 mm

Height

127.2 mm

Width

83.3mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Combination Lock Key Safe

P.O.A.

RS PRO Combination Lock Key Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cabinet Type

Key Cabinet

Capacity

124 l

Material

Aluminium

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Black

Depth

39.5 mm

Height

127.2 mm

Width

83.3mm

Country of Origin

China