RS PRO Combination Spanner, 22mm, Metric, Double Ended, 285 mm Overall
RS Stock No.: 279-0937Brand: RS PRO

Technical documents
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
22mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
285 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Combination Spanner, 22mm, Metric, Double Ended, 285 mm Overall
1
P.O.A.
RS PRO Combination Spanner, 22mm, Metric, Double Ended, 285 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSpanner Type
Combination Ratchet Spanner
Metric Size
22mm
Material
Chrome Vanadium Steel
Finish
Mirror
Overall Length
285 mm
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China