RS PRO Combination Spanner, 46mm, Metric, Double Ended, 612 mm Overall

RS Stock No.: 279-0947Brand: RS PRO
brand-logo
View all in Spanners

Technical documents

Specifications

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

46mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

612 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Combination Spanner, 46mm, Metric, Double Ended, 612 mm Overall

P.O.A.

RS PRO Combination Spanner, 46mm, Metric, Double Ended, 612 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Spanner Type

Combination Spanner

Metric Size

46mm

Material

Chrome Vanadium Steel

Finish

Mirror

Overall Length

612 mm

Double Ended

Yes

Imperial or Metric

Metric

Country of Origin

Taiwan, Province Of China