RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V, Clear

RS Stock No.: 315-4857Brand: RS PRO
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

61mm

Width

31.5mm

Height

38mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V, Clear

P.O.A.

RS PRO Commoning Block, 5 Way, 16mm², 100A, 450 V, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
3 - 87P.O.A.
90 - 177P.O.A.
180+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Ways

5

Termination Method

Screw Down

Wire Size

5 AWG

Current Rating

100A

Voltage Rating

450 V

Cable CSA

16mm²

Length

61mm

Width

31.5mm

Height

38mm

Colour

Clear

Maximum Operating Temperature

+85°C

Country of Origin

Italy

You may be interested in