RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
RS Stock No.: 315-4829Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Ways
5
Termination Method
Screw Down
Wire Size
17 → 10 AWG
Current Rating
60A
Voltage Rating
450 V
Cable CSA
6mm²
Length
35mm
Width
23mm
Height
27.5mm
Colour
Clear
Maximum Operating Temperature
+85°C
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
10
P.O.A.
RS PRO Commoning Block, 5 Way, 6mm², 60A, 450 V, Clear
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Ways
5
Termination Method
Screw Down
Wire Size
17 → 10 AWG
Current Rating
60A
Voltage Rating
450 V
Cable CSA
6mm²
Length
35mm
Width
23mm
Height
27.5mm
Colour
Clear
Maximum Operating Temperature
+85°C
Country of Origin
Italy