RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

RS Stock No.: 180-5370Brand: RS PRO
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc
P.O.A.Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc

P.O.A.

RS PRO Compact Power Connector Plug, 2P, 30A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc
P.O.A.Each (In a Bag of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Plug

Voltage Rating

500 V dc

Gender

Male

Current Rating

30A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

You may be interested in
RS PRO Compact Power Connector Plug, 2P, 60A, 500 V dc
P.O.A.Each (In a Bag of 10) (ex VAT)