Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Compact Power Connector Socket, 2P, 45A, 500 V dc

RS Stock No.: 180-5374Brand: RS PRODistrelec Article No.: 30404085
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

45A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Compact Power Connector Socket, 2P, 45A, 500 V dc

P.O.A.

RS PRO Compact Power Connector Socket, 2P, 45A, 500 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pole Format

2P

Plug/Socket

Socket

Voltage Rating

500 V dc

Gender

Female

Current Rating

45A

Contact Material

Brass

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+120°C

Country of Origin

China