RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
RS Stock No.: 180-5360Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
1
P.O.A.
RS PRO Compact Power Connector Socket, 2P, 60A, 500 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPole Format
2P
Plug/Socket
Socket
Voltage Rating
500 V dc
Gender
Female
Current Rating
60A
Contact Material
Brass
Housing Material
Polyamide
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Country of Origin
China