RS PRO Compressed Air Pipe Blue Nylon 10mm x 30m NMSF Series

RS Stock No.: 415-0575Brand: RS PRODistrelec Article No.: 30404662
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Blue

Material

Nylon

Length

30m

Maximum Operating Pressure

13 bar

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits

• Superior flexibility
• Resistant to a wide range of chemicals
• Silicone-free
• RoSH compliant
• High impact resistance
• Service temperature -40°C to +80°C
• Manufactured in accordance with BS 5409

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Why choose nylon?

Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Blue Nylon 10mm x 30m NMSF Series

P.O.A.

RS PRO Compressed Air Pipe Blue Nylon 10mm x 30m NMSF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

10mm

Hose Inside Diameter

7mm

Colour

Blue

Material

Nylon

Length

30m

Maximum Operating Pressure

13 bar

Application

Air Brake, Fuel & Lube Applications, Industrial & Automotive Production Lines, Instrumentation & Secondary Air Systems

Manufacturer Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Special Features

Highly Flexible

Number of Tubes

1

Country of Origin

United Kingdom

Product details

RS Pro Nylon Air Hose - Super Flex

Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits

• Superior flexibility
• Resistant to a wide range of chemicals
• Silicone-free
• RoSH compliant
• High impact resistance
• Service temperature -40°C to +80°C
• Manufactured in accordance with BS 5409

What is an air hose?

An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?

With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends

Why choose nylon?

Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Push-in System - Nylon Tube

All coils shown are non anti-static.

You may be interested in