RS PRO Compressed Air Pipe Blue Polyurethane 14mm x 50m CDPU Series
RS Stock No.: 235-1230Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHose Outside Diameter
14mm
Hose Inside Diameter
10mm
Colour
Blue
Material
Polyurethane
Length
50m
Manufacturer Series
CDPU
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO Compressed Air Pipe Blue Polyurethane 14mm x 50m CDPU Series
1
P.O.A.
RS PRO Compressed Air Pipe Blue Polyurethane 14mm x 50m CDPU Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHose Outside Diameter
14mm
Hose Inside Diameter
10mm
Colour
Blue
Material
Polyurethane
Length
50m
Manufacturer Series
CDPU
Country of Origin
Korea, Republic Of