Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series

RS Stock No.: 202-0966Brand: RS PRO
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Red

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series

P.O.A.

RS PRO Compressed Air Pipe Red Nylon 8mm x 30m NMF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Hose Outside Diameter

8mm

Hose Inside Diameter

5.5mm

Colour

Red

Material

Nylon

Length

30m

Manufacturer Series

NMF

Country of Origin

United Kingdom

You may be interested in