RS PRO Compressed Fiber Full Face Gasket, 22mm Bore, 95mm Outer Diameter
RS Stock No.: 268-3040Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
22mm
Outside Diameter
95mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Compressed Fiber Full Face Gasket, 22mm Bore, 95mm Outer Diameter
1
P.O.A.
RS PRO Compressed Fiber Full Face Gasket, 22mm Bore, 95mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
22mm
Outside Diameter
95mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom