RS PRO Compressed Fiber Full Face Gasket, 273mm Bore, 406mm Outer Diameter

RS Stock No.: 268-3009Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical documents

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

273mm

Outside Diameter

406mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Compressed Fiber Full Face Gasket, 273mm Bore, 406mm Outer Diameter

P.O.A.

RS PRO Compressed Fiber Full Face Gasket, 273mm Bore, 406mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Full Face

Material

Compressed Fiber

Inside Diameter

273mm

Outside Diameter

406mm

Thickness

1.5mm

Maximum Operating Temperature

+350°C

Country of Origin

India