RS PRO Compressed Fiber Full Face Gasket, 27mm Bore, 105mm Outer Diameter
RS Stock No.: 268-3042Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
27mm
Outside Diameter
105mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Compressed Fiber Full Face Gasket, 27mm Bore, 105mm Outer Diameter
1
P.O.A.
RS PRO Compressed Fiber Full Face Gasket, 27mm Bore, 105mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Full Face
Material
Compressed Fiber
Inside Diameter
27mm
Outside Diameter
105mm
Thickness
1.5mm
Maximum Operating Temperature
+350°C
Country of Origin
United Kingdom