Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Conductive Level Probe, Vertical, Polypropylene Body

RS Stock No.: 266-0470Brand: RS PRO
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

1500mm

Maximum Operating Temperature

100°C

For Use With

Fluid Level Regulation, Liquid Level Alarm

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Conductive Level Probe, Vertical, Polypropylene Body

P.O.A.

RS PRO Conductive Level Probe, Vertical, Polypropylene Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Device Type

Conductive

Mounting Type

Vertical

Body Material

Polypropylene

Cable Length

1500mm

Maximum Operating Temperature

100°C

For Use With

Fluid Level Regulation, Liquid Level Alarm

Country of Origin

Italy