RS PRO Conduit Box, Panel Mount, Surface Mount Electronic Sounder, 10 → 30 V dc, IP54, IP65, DC, 8-Tone

Technical documents
Specifications
Brand
RS ProSupply Voltage
10 → 30 V dc
IP Rating
IP54, IP65
Current Type
DC
Number Of Tones
8
Housing Colour
Red
Mounting Style
Conduit Box, Panel Mount, Surface Mount
Diameter
101 mm
Application Type
Sounder
Minimum Decibel
95dB
Maximum Decibel
112dB
Series
AE40M
Base Length
81mm
Minimum Temperature
-40°C
Base Width
93 (Dia.)mm
Maximum Temperature
+70°C
Special Features
Conduit Box or Surface Mounting, Continuously Rated, Dust Proof, Economical, Higher Sound Output, Suitable for Panel, Weatherproof
Tone Type
Alarm
Standards Met
CE
Housing Material
ABS
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProSupply Voltage
10 → 30 V dc
IP Rating
IP54, IP65
Current Type
DC
Number Of Tones
8
Housing Colour
Red
Mounting Style
Conduit Box, Panel Mount, Surface Mount
Diameter
101 mm
Application Type
Sounder
Minimum Decibel
95dB
Maximum Decibel
112dB
Series
AE40M
Base Length
81mm
Minimum Temperature
-40°C
Base Width
93 (Dia.)mm
Maximum Temperature
+70°C
Special Features
Conduit Box or Surface Mounting, Continuously Rated, Dust Proof, Economical, Higher Sound Output, Suitable for Panel, Weatherproof
Tone Type
Alarm
Standards Met
CE
Housing Material
ABS
Country of Origin
China