RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 100m

RS Stock No.: 665-7438Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

40W

Voltage Rating

240V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

100m

Sheath Material

Silicone Rubber

Standards Met

BS EN 62395-1:2006

Country of Origin

United Kingdom

Product details

RS PRO Parallel Circuit Heating Tape for Frost Protection

7581600

Features and Benefits:

Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS EN 62395-1:2006

Stock information temporarily unavailable.

P.O.A.

RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 100m

P.O.A.

RS PRO Constant Wattage, Parallel Circuit Trace Heating Kit, 40W/m, 240V ac, -60 → +200 °C, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage, Parallel Circuit

Output per Metre

40W

Voltage Rating

240V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

100m

Sheath Material

Silicone Rubber

Standards Met

BS EN 62395-1:2006

Country of Origin

United Kingdom

Product details

RS PRO Parallel Circuit Heating Tape for Frost Protection

7581600

Features and Benefits:

Cut to length - the outer sheath is notched on alternate sides at 1 metre intervals to indicate cutting points
Flexible - can be wrapped around pipes
Various lengths available - 20m, 50m or 100m
Voltage ratings either 110 V or 240 V
Constant wattage heating cables

Typical Applications:

Trace heating cables are electric heating elements designed to provide focused and controllable heat used to prevent pipes, outdoor taps and gutters from freezing, or to maintain a desired temperature on pipes to keep liquids moving.
· For use for internal or external temperature maintenance applications
· Freeze protection
· Water, oil and chemical lines
· Sprinkler system mains
· Supply piping
· Not for use in hazardous areas

FAQs
When is trace heating required?
Trace heating cable systems are ideal for protecting pipes from freezing, maintaining the temperature of a hot water system and maintaining process temperatures for smooth and efficient running of process plant equipment.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS EN 62395-1:2006