RS PRO Constant Wattage Trace Heating Cable, 12W/m, 110V ac, -60 → +200 °C, 20m

RS Stock No.: 703-3158Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

12W

Self Regulating

No

Voltage Rating

110V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

20m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom

Product details

RS PRO Trace Heating Cable - Constant Wattage

RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.

Features and Benefits

  • Cable measurements available are 20 m or 100 m

  • Designed to be cut from reel lengths

  • Parallel circuit - constant watt for hazardous areas

  • Short heating zones

Specification

  • Cable Type: Constant Wattage

  • Sheath Material: Silicone Rubber

  • Voltage Rating: 110 V or 240 V

  • Operating Temperature Range -60 to +200 °C

  • Hazardous Area Certification: ATEX

  • BS EN 60079-0:2009, BS EN 60079-30-1:2007

RS PRO 110V ac Trace Heating Cable Variants – Available Separately

  • L.20 m, 12W, 110 V ac, RS stock no: 703-3158

  • L.20 m, 30W, 110 V ac, RS stock no: 703-3170

RS PRO 240V ac Trace Heating Cable Variants – Available Separately

  • L.20 m, 12W, 240 V ac, RS stock no: 665-7491

  • L.20 m, 20W, 240 V ac, RS stock no: 665-7508

  • L.100 m, 30W, 240 V ac, RS stock no: 665-7526

Stock information temporarily unavailable.

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 12W/m, 110V ac, -60 → +200 °C, 20m

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 12W/m, 110V ac, -60 → +200 °C, 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

12W

Self Regulating

No

Voltage Rating

110V ac

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

20m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom

Product details

RS PRO Trace Heating Cable - Constant Wattage

RS PRO is proud to offer a range of trace heating cables. These cables are of the highest quality and are designed to be cut from reel lengths and site terminated to suit pipe work. The constant wattage tape consists of several short heating zones, each connected across a pair of continuous bus-wire conductors. Each complete heating zone will give its full-rated design output with circuit voltage applied to the bus-wire conductors.

Features and Benefits

  • Cable measurements available are 20 m or 100 m

  • Designed to be cut from reel lengths

  • Parallel circuit - constant watt for hazardous areas

  • Short heating zones

Specification

  • Cable Type: Constant Wattage

  • Sheath Material: Silicone Rubber

  • Voltage Rating: 110 V or 240 V

  • Operating Temperature Range -60 to +200 °C

  • Hazardous Area Certification: ATEX

  • BS EN 60079-0:2009, BS EN 60079-30-1:2007

RS PRO 110V ac Trace Heating Cable Variants – Available Separately

  • L.20 m, 12W, 110 V ac, RS stock no: 703-3158

  • L.20 m, 30W, 110 V ac, RS stock no: 703-3170

RS PRO 240V ac Trace Heating Cable Variants – Available Separately

  • L.20 m, 12W, 240 V ac, RS stock no: 665-7491

  • L.20 m, 20W, 240 V ac, RS stock no: 665-7508

  • L.100 m, 30W, 240 V ac, RS stock no: 665-7526